Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Product List
XN2 Connector Overview Slide 3
Omron‘s XN2 series boasts superior advantages that are comprised of its “Easy”, “User friendly” and “Reliability” features. It is easy to wire and rewire with a standard flathead screwdriver, eliminating the need for any special tools; both solid and standard wires are acceptable for termination. One connector accepts wire gauges between AWG28 to AWG20, helping to reduce necessary stock and making it user-friendly. The spring clamp termination also makes it easily repairable. And finally, to provide proven comfort to users, the connector boasts high contact reliability and secured wire status that can be confirmed visually.
PTM פורסם ב: