Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
Other Key Features

These connectors have the ability to be used with multiple standard wires. Not only ferrule terminals but also stranded or solid wires are able to be connected. The XW4M/N enables quick and easy continuity testing through the release holes. The industry low profile housing helps support compact design of the end equipment. The one row type comes with a depth of 6.4 mm while the two row type comes with a depth of 10.7 mm.

PTM פורסם ב: