Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
L2LED-Slide3

The XHP35 Performance line of L2 modules have a lumen range of 6,000 lm to 18,000 lm, with standard CCT options of 2700K, 3000K, 4000K, 5000K and 5700K and CRI options of 70, 80 and 90 depending on CCT. Board configurations are square or rectangle formats. All L2 Modules are designed to meet DLC Standard and Premium specifications depending on drive current. NewEnergy’s L2 Modules are UL recognized and are designed for off-the-shelf optics and drivers. The standardized platform helps with easy integration and the Cree XHP Series of LEDs are supported with LM-80 data.

PTM פורסם ב: