Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
SmartFans-slide4

Orion Fans smart fans and smart fan trays minimize power usage by up to 30% by varying motor speed based on ambient temperature. On this slide, the first graph indicates a more than 30% reduction in power consumption between 25°C and 70°C. The corresponding 10% reduction in RPM across the same temperature range helps prolong fan life while exhibiting a more than 20% reduction in noise.

PTM פורסם ב: