Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Product List
ired 850 940
If the customer decides that a through-hole LED is most beneficial for the project needs, here is ams OSRAM's product outline. ams OSRAM's through-hole LED offer is available in three package designs: 3 mm, 5 mm, and surface mount radial (SMR), which allows for easy soldering on a PCB if desired. There are versions at 850 nm and at 940 nm with multiple options on field of view starting at values as low as 3°. This is possible due to the high quality manufacturing process at ams OSRAM. Remember, these parts have copper leadframes, and therefore the leads can be bent without easily breaking. This makes the product much more reliable altogether.
PTM פורסם ב: