Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
Features Continued - 1

The P4SP high-current connector is also capable of transmitting high speed signals. With the flexibility to arrange any combination of pins to carrying signal or connect to ground, high speed differential signals can be transmitted. The chart shown here lists the common transmission standards and its relative transmission speed that this connector satisfies. The P4SP is able to transmit a maximum of 10Gbps.

PTM פורסם ב: