Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Product List
Signal Relays Slide 10

TX/TQ relays are offered in a small footprint (TX) and low profile (TQ). The featured options include: TX-TH with 7.5A inrush capability and 100,000 operations at maximum rating, TX-D providing high insulation between the contact and coil according to EN41003, and TX-S for low 50mW nominal operating power. Three terminal shape options provide a variety of mounting possibilities from a low profile to minimum board space requirement. Standard arrangement is 2 Form C with the TQ also being available in 4 Form C, meaning there are 4 set of contacts working simultaneously and offering space reduction in one housing.

PTM פורסם ב: