Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
Automotive Resistor Products Slide 8
Low resistance, current sense resistors are used as a feedback element in DC/DC converters to sense current via the voltage drop across the resistor. Panasonic offers these in a variety of case sizes and associated power ratings with values down to 1 mΩ and a 1.0W rating in a 2512 case size. The low resistance minimizes resistor power consumption, maximizing power available to the load.
PTM פורסם ב: