Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
flexibility

The PGS was bent at two radii: 2 mm and 5 mm. They were cycled through two bending angles: 90 and 180 degrees. The material went through the cycles listed above and experienced no failures. PGS should not be bent at a zero millimeter radius (do not put a crease in it).

PTM פורסם ב: