Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Product List
Image of PANJIT Bridge Rectifier Introduction - Summary

In summary, PANJIT introduces Bridge Rectifiers, with 2A to 50A, 1,000V standard-type diode rectifiers. These packages have the latest structure with excellent heat dissipation due to its thermal design. Optimal bridge diodes for applications which require large current and high-power operation are available and all products feature matte-tin plating by standard packing, are qualified by UL and are Halogen-free certified.

PTM פורסם ב: