Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
FINEPITCH 0.8 mm Shielded and Unshielded

Starting with the FP 0.8 series, it is built on a 0.8 mm centerline and offered in positions from 12 up to 80 and stack heights from 6 mm to 12 mm. These connectors also support data rates up to 16 Gbps and insertion cycles up to 500. The FP 0.8 series has UL component recognition at 1.7 A. ScaleX refers to the bifurcated contact system featured in both FP 0.8 shielded and unshielded. This contact system allows for high tolerance compensation, protects the contacts, and provides excellent performance in high-vibration environments.

PTM פורסם ב:
PTM Updated on: 2022-09-28