Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
PLC Interface Relay Portfolio (cont’d)

The beauty of the PLC Product Range is that it does not stop at general purpose relays. After 20+ years of continuous development, there are nearly a dozen sub-categories of specialty relays. Some highlights include: HazLoc Relays – A perennial best-seller and class leader. Unique triple agency certification for any HazLoc location around the globe. SPDT, DPDT, and SPDT 10 A ratings. The DC Motor Control are a solid-state solutions in a compact 6.2 mm housing which allows for wear-free switching of DC motors up to 2 A with integrated short circuit protection. The Manual Switch Relays feature a manual switch for commissioning, trouble-shooting, and bypassing the control coil manually. The Railroad Relays are hardened relays designed specifically for the increased demands of railroad applications, including vibration and temperature extremes. The Force-guided Relays have all the poles mechanically linked, for earlier detection in the case of a welding or failed contact.

PTM פורסם ב: