Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
BnE-Slide7

In summary, Pomona’s enclosures or “project boxes” are available in a wide variety of configurations. They securely seal signal sensitive cables and components so design and test engineers can quickly bridge circuitry between two signal paths. Pomona’s line of die-cast aluminum enclosures and phenolic or molded thermoplastic boxes are ready-to-house components available in styles and sizes that simplify customers interconnections. The integrated coaxial connections also simplify the system attachment since the connectors are already on the box. From setting up system electronics, to circuitry prototyping, to creating permanent junctions, Pomona Electronics is one of the only companies that offers pre-configured solutions, so the customer can focus on the work at hand instead of having to build junction boxes.

PTM פורסם ב: