Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
Image of PRECI-DIP Spring-Loaded Contacts - Applications

Shown here are some examples of PRECI-DIP’s pogo pin with CLIP. The 90708-AS pogo pin is designed to meet the demands of compact electronics by offering a low-profile solution for board-to-board or device-to-board connections. The optimized profile allows for efficient use of limited space above the board height and still provides reliable electrical contact. With its compact CLIP design, the 90708-AS can provide robust electrical connectivity even in harsh conditions, making it a versatile solution for automotive or industrial applications. The 90738-AS pogo pin is spring pin with CLIP that is specifically designed to meet the requirements of various high-power applications. With its ability to carry up to 12A, it is ideal for charging applications. The high reliability of this pogo pin makes it ideal for use in harsh and demanding environments, such as docking stations and other portable devices in the medical industry. Additionally, its spring-loaded design allows for reliable connections in blind mating applications, even in situations where there are large tolerances between the two mating surfaces. The 90771-AS pogo pin with crimping barrel termination is a cost-effective solution for making wired connections. The crimping termination allows for easy installation and eliminates the need for soldering. Additionally, the spring-loaded design ensures a reliable and robust connection even in harsh environments and under shock and vibration conditions.

PTM פורסם ב: