Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
Slide3

In a CAN-bus network, all nodes are connected to each other through a two-wire bus, hence the term CAN-bus. The wires are 120 Ω nominal twisted pair. The diagram shown here is an ISO 11898-2 network, also called high speed CAN, which uses a linear bus terminated at each end with 120 Ω resistors.

PTM פורסם ב: