Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Product List
general degree

The RAFIX 22QR control component range offers a 22.3 mm mounting hole diameter in accordance with the IEC 60947-5-1 with a maximum of 250 VAC/10 A rating. The degree of protection for the 22QR is IP65 in accordance with DIN EN 60529 as a standard offering. The 22QR is available in two collar shapes, square and round. Switching elements are connected to the actuator via a coupling. Terminal options available include Screw terminations, spring cages, or quick connects. This makes connections possible without the need for extra tools. Each component is sold separately, and couplings and contact blocks are interchangeable, helping to drive larger volume purchases of these products, helping to reduce costs.

PTM פורסם ב: