Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List Associated Content
Summary

In summary, RECOM offers a wide variety of solutions to assist engineers in choosing a module that will provide reliable isolation along with low parasitic capacitance for the gate driver application. From converters ideal for IGBT in 1 W and 2 W with +15 V and -9 V asymmetric outputs in a SIP package to converters for SiC and SiC MOSFETS with +20 V and -5 V or +15 V and -3 V asymmetric outputs to modules optimal for GaN applications that are capable of delivering correct voltage while also featuring high isolation voltage with low isolation capacitance. Additionally, there is a reference board for testing the modules within an application during the design phase. These DC/DC converters are excellent options for DC to AC inverters, variable frequency drives, and AC motor control applications.

PTM פורסם ב: