Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Product List
Summary

In summary, RECOM has developed low- to medium-power medical-grade DC/DC and AC/DC converters. The REM series of DC/DC converters range from 1 W to 30 W, have low leakage current with 8 mm creepage and clearance distances, and reinforced isolation. The REMxE series is the econo-line within the series. The RACM series ranges from 18 W to 30 W in a uniquely designed round case and comes with pinned or flying wire lead options. All the converters in these series are UL/ES/IEC/ECN 60601-1 certified.

PTM פורסם ב:
PTM Updated on: 2020-06-04