Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
Image of RECOM Power RACM1200-V AC/DC Power Supply - Safety Certifications and EMC

The RACM1200-V has 4kVAC reinforced insulation and is pre-certified to multiple safety standards including: IEC/EN and UL 62368-1, CSA/ANSI and IEC/EN 60601-1 making it suitable for type 2MOPP, BF rated medical applications. It is also compliant to 61558-1. EMC performance is very strong and is compliant to IEC/EN 60601-1-2, Class B and EN55011 Class B without external filtering.

PTM פורסם ב: