Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Product List
RL78-Slide11

The second Quick Solution to introduce is the Automatic Liquid Dispenser based on the RL78/G11 series and ISL9001A LDO. This Quick Solution can reduce power consumption by utilizing the middle-speed On-Chip Oscillator in the RL78/G11 that enables high-speed wake up from standby mode to provide extended battery life and long-term operation. In addition, the ISL9001A linear regulator extends battery life by supporting a wide input voltage between 2.3V to 6.5V while operating at an extremely low quiescent current. This optimal combination of a Renesas MCU and regulator helps to reduce external peripherals which could help to reduce the overall system BOM cost.

PTM פורסם ב: