Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Product List
Higher Integration

One way to achieve higher integration using the RA2L1 MCUs is to take advantage of the Renesas capacitive touch sensing unit. As illustrated on the left, if a solution is software-based, CPU resources must be distributed to multiple capacitive touch sensing tasks, which requires a huge amount of time. The Renesas solution in the middle shows the RA2L1 MCUs combining a specialized hardware-based cap touch function called CTSU2 in a single chip, which can realize full scanning and processing with less than 15% CPU utilization. This also means the RA2L1 touch sensing system can minimize the overall system power. In addition, CTSU2 noise tolerance meets the requirements of IEC 61000 4-3 level 4 and 4-6 level 3, which are the highest noise immunity levels supported to-date and ensure reliable operations. With the CTSU2, the RA2L1 MCUs can realize enhanced use cases such as touch sensing with a 10 mm thick acrylic layer or proximity sensing at a 100 mm distance.

PTM פורסם ב: