Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Product List
Endless Communication Options

The high integration level allows rich connectivity with many communication options such as Ethernet, USB full-speed, SD, and MMC host interfaces. In addition to two CAN channels, there are fourteen serial communication channels including I2C and SPI. The memory can easily be increased with external Flash and/or RAM through the Quad and Octa SPI interfaces. A wide choice of communication options makes the RA6M4 a best fit device for multiple applications in the industry.

PTM פורסם ב: