Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Product List
LED-Slide13

While wirewound resistors are available with non-inductive windings, thin film resistor technologies may be suitable for some applications. Riedon’s PF series thin film designs can support higher power ratings up to 50W depending on the specific type, and are available as both a TO-126 and TO-220 through-hole housing. If a surface mounting design is required, Riedon’s PFS series can handle up to 35W. For Riedon’s complete catalog of resistor technologies or for more technical information outside of this learning module, please visit www.riedon.com.

PTM פורסם ב: