Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
Wirewound-Slide11

In summary, when accuracy, power, and reliability are critical in an application, wirewound resistors are often the best choice. Riedon offers the UB and S/SL series wirewound resistors in resistance values from 5mΩ to 260kΩ and 1W to 15W power ratings. Tolerance values to ±0.01% are available.

PTM פורסם ב: