Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Product List
Image of ROHM 4th Generation SiC MOSFETs - Lineup

The 4th Generation SiC MOSFETs from ROHM are offered in 750 V and 1,200 V ratings, and available in through-hole package styles. These devices support advanced power electronics design with a broad range of ON-resistance and current ratings. Kelvin source terminal for gate driver connection is available in TO247-4L packages, enabling faster switching speed by avoiding the source inductance impact from the main current path.

PTM פורסם ב: