Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
Safety Functions-Software

In addition to the hardware functions just reviewed, to be compliant with the safety standards a microcontroller in an electric control device is also required to execute all of the self-diagnostic functions listed here to be fully compliant. Running software provided by LAPIS on an ML62Q1xxx series device allows the end product to fully comply with international standard IEC. The self-diagnostic software library provided by LAPIS is verified by both UL and VDE to be compliant with IEC60730-1 Annex H software Class B and is available free of charge. The certified software shown here covers all of the requirements of these specifications.

PTM פורסם ב: