Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Product List
Wireless Power Standards Slide 11
The BD57015GWL builds upon the previous 5 W receiver by increasing the power to 15 W, supporting the EPP mode. In addition to WPC Qi 1.2.2 compliance, the receiver has AirFuel Inductive SR1 compliant communication and control per the PMA1 requirements. Receiver can operate in either WPC, AirFuel, or Dual mode. The output voltage is internally programmable from 5 V - 12 V. Maximum current is up to 1.5 A, but the output voltage would be limited to 10 V to maintain 15 W maximum rating. This device has 3 GPIOs for maximum flexibility in the customer’s application. In addition to smart phones, cellphones, and handheld devices, the BD57015GWL is ideal for any wireless power products that want to achieve compliance with Qi 1.2.2 and PMA1.
PTM פורסם ב: