Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
stainless-steel-slide2

The 304 Stainless Material is the standard within the industry, however Rose also offers a higher grade 316 Stainless Steel for added corrosion protection. The 316 Stainless provides a much greater corrosion resistance due to the Molybdenum content up to a maximum of 3%. Rose has 18 standard sizes available, however custom sizes can be produced with a small minimum order quantity of just 25 pieces. Custom finishes are also available. The standard is a brushed 240 grain, however polished and custom finishes such as painted, custom grain, pickled, glass beaded, and electro-polished are available. Standard size’s range from 100 x 100 x 61mm to 600 x 200 x 121mm, with many sizes in between and custom sizes available with a 25 piece minimum order. 

PTM פורסם ב: