Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
Streamline-Slide2

BOS Streamline is BOPLA’s ergonomic enclosure for portable hand-held applications. The enclosure half shells can be assembled allowing the enclosure to be adapted to meet individual requirements with respect to available space, ergonomics and design. It is available as standard in 6 sizes, 52 standard configurations in three colors: light gray, graphite gray and silver. Streamlines can be supplied with a display window and separate recessed area for overlays or keypads, or with a continuous recessed area which runs the length of the unit suitable for customization efforts. The display screen can be glued in position by means of the adhesive film which provides IP 65 protection. BOS-Streamline enclosures are available both with and without an integrated battery compartment. The enclosure can be connected to external power sources or, for applications requiring onboard power, deployed with a battery compartment that can be made water tight with a supplied gasket. The enclosures can be ordered as standard with an ingress protection of IP 40 or with gaskets for IP 65. In addition, the decorative seal, which is available as an accessory, offers additional shock protection. The large number of accessories and the individual combination of half-shells makes it possible to configure a wide range of variants.

PTM פורסם ב: