Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
FN9260-Slide9

In summary, FN9260 power entry modules combine an IEC inlet and RFI filtering with attenuation in the frequency band of 150kHz to 30MHz. The units hold one or two fuses in a compact screw flange or snap fit metal housing. They are available in five current rating options, from 1A to 10A. “B” versions are designed for medical applications, complying with creepage and clearance requirements within IEC/UL 60601. The FN9260 series is RoHS compliant, UL recognized, CSA, ENEC, and CQC approved.

PTM פורסם ב: