Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Product List
724 Workstation Monitor Slide 2

The SCS 724 is a single workstation continuous monitor which meets ANSI/ESD S20.20 in accordance with ESD TR12-01. It continuously monitors two operator dual-wire wrist straps and one worksurface mat. Visible and audible alarms indicate improper grounding of the operator and worksurface. The operator test voltage can be set to 9 or 16 V and the upper test limit can be set to 10 or 35 MΩ. An adjustable audible alarm allows for the buzzer volume to be disabled or set to loud or soft. The monitor is simple to install and setup and all mounting hardware and wire management clips are included.

PTM פורסם ב: