Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Product List
feat proc
The AM3358 microprocessor, based on the ARM Cortex-A8 processor, is enhanced with image, graphics processing, peripherals, and industrial interface options such as EtherCAT and PROFIBUS. Also, this processor is equipped with an SGX530 3D, 20M Polygons/S 3D graphics accelerator. The standby power draw of this processor is nearly 25 mW, whereas the deep sleep power draw is nearly 7 mW. Even though BBG and BBGW do not have HDMI ports, the HDMI Cape can be used as a shield on top of the BBG and BBGW. It is a general integrated HDMI connector for expanding the BeagleBone to a rich variety of peripherals such as a computer monitor, a video projector, a digital television, or a digital audio device. This board features a standard HDMI receptacle that can be connected to a monitor with a standard HDMI-to-HDMI cable. All HD signals are supported, and the output resolution is 1280 x 720. It also can be used to transmit audio information. This product will make applications based on the BeagleBone board more versatile for different occasions.
PTM פורסם ב: