Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
Key Features

The LT series is an environmentally resilient low-risk transformer series for low voltage level lighting systems and is designed for commercial, consumer, and industrial sectors. It is also easy to mount with standard ½ inch conduit hardware and a straight box connection, has a Class B insulation system, 18-gauge UL 1015 lead wires, a rugged corrosion-resistant surface coating construction, and is UL recognized to UL5085-1-2 and CSA C22.2 No. 66 standards.

PTM פורסם ב: