Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List Associated Content
why choose1
Utilizing an enhanced manufacturing process, Signal has implemented composite molded construction technology, which provides a uniform, seamless powder iron core platform, encapsulating the entire coil structure and exposing only the surface mount terminal elements. This ensures the SMD Inductors for Lighting are footprint compatible and easily substitutable to other manufacturers, as well as highly efficient, with high energy storage, high noise filtering, high saturation current, high moisture protection and low magnetic radiation. In addition, the SMDs feature one of the smallest height profiles with an encapsulated body, which are self-shielding, have low noise, low self-heating and feature a low DC resistance per micro-Henry ratio in a small package size.
PTM פורסם ב: