Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Product List
Si533x/5x Any-Rate Clock Generators and Clock Buffers Slide 11
The Si5338 has an independent MultiSynth fractional divider in each output clock path, making it possible for a single Si5338 to replace multiple standalone crystal oscillators and clock generators. This provides customers with a significant power savings of 50% or more, in addition to reducing design complexity and BOM costs. Since this device has excellent jitter performance, a single clock generator IC can be used to provide critical timing for both the datapath and the control plane, providing significant BOM consolidation.
PTM פורסם ב: