Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
XOs
The Si535/536 oscillator is part of a broad portfolio of customizable oscillators with high reliability and short lead times. While part of the Si53x family, the Si535/536 is designed to best meet data center applications needs. The Si53x family is the high precision oscillator line which has been adopted by Tier1 telecommunication companies for the OTN applications. Broadcast video, data communications companies all over the globe have also been very impressed by the performance of the Si53x family because of its customizable features and short, reliable lead times. The Si59x family is a lower cost alternative to the Si53x family. While it has all the same benefits of the Si53x, it has slightly higher jitter at 0.5 ps RMS. This is perfect for target applications including SDI video, 1 GbE optical applications and select shorter range OTN and DWDM telecommunication applications. The Si51x family is targeted for more general purpose applications such as FPGA, SoCs, data processors and also select lower cost video, 1 GbE copper and Fast Ethernet applications.
PTM פורסם ב: