Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
ME150-Slide10 ME150

In summary, SL Power's ME150 is a compact AC to DC external power supply family developed for medical applications. One of the most important aspects of medical power supplies is their safety approval. These models are approved to EN/IEC/UL60601-1, 3rd Edition with isolation levels. This satisfies the 2xMOPP requirements. In addition, these products are designed to meet UL/EN/IEC60601-1-2, 4th Edition for EMC. These power supplies will operate at a universal input range of 90VAC to 264VAC over the wide temperature range of -20°C to 50°C, delivering full-rated output power up to 40°C and applicable output power derating at 50°C. The product family comes in a desktop form factor, which has an IP22 rated enclosure as defined by IEC-60529. The output cable can be terminated at a variety of standard output connectors offered by SL Power or through a non-standard connector that meets the customer’s requirements.

PTM פורסם ב: