Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
Test and Measurement Power Supply Market Slide 6
SL power’s Industrial internal models are all compliant to IEC/EN/cUL60950-1 safety standards. Compliant to EMC specifications per EN61000-4, as well as conducted and radiated EMI to Class B levels. Available in sizes from 60 W through 425 W, and in output voltages from 12 V up to 56 V, and in versions with many features or less features, the power solution option available to test system designers are many. The availability of models from low to mid power ranges ensures that designers of many sizes and types of test equipment can find a standard product that meets the performance requirements and is available through a large number of sales channels.
PTM פורסם ב: