Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Product List
P51-PressureSensors-Slide17

In summary, the MediaSensor™ P51 is a compact, robustly packaged sensor. They come with a wide variety of fitting options that work in both harsh and benign media, and feature pressure ranges from 3 PSI to 5000 PSI. The SSI Technologies Inc.’s calibration procedure eliminates  zero and span “offsets” that are characteristic of other products. The sensor production process includes a final calibration over temperature, and the end result is a sensor that has a better than 1% total error band over the entire temperature range of -40°C to 105°C. This makes the pressure sensors ideally suited for lab, automotive, industrial, and commercial applications.

PTM פורסם ב: