Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
reduce cost
By lowering the TCR requirements to ±100 ppm/°C and absolute resistance tolerance requirements to ±1%, the thin film materials can be optimized for lower cost and higher power while maintaining superior low-noise, high-stability, and low-parasitic properties. Also, the sputtering process was scaled up and moved in-line, which is usually separate from the rest of the high speed low cost chip manufacturing equipment.
PTM פורסם ב:
PTM Updated on: 2018-01-12