Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Product List
hi perf opamp
The table on this slide focuses on the high-performance parts, organized by power requirement. As can be seen, there are not only low-power but also micro-power and even nano-power parts, which are shown by voltage type: 5, 16, and 36 V. In addition, precision and zero drift components are shown. This refers to changes in voltages over temperature. Also shown are the energy effective parts for the different voltage ranges. These have to do with being energy efficient, but not entirely at the expense of other performance factors. The fast family refers to the frequency of operation. These products are all rail to rail capable and have ESD protection. They are available in small packages.
PTM פורסם ב: