Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Product List
Resistive Touch Sensing Solutions Slide 11

ST currently has two resistive touch screen controller devices available. This slide shows the STMPE811 which is a GPIO (general purpose input/output) port expander able to interface a main digital ASIC via the two-line bidirectional bus (I2C). The STMPE811 offers great flexibility, as each of the eight I/Os can be configured as input, output or specific functions. Four GPIOs can be assigned to read the 4-wire output of the screen and the other four can be configured as GPIOs or used as general purpose A/D converter channels. The device has been designed with very low quiescent current and includes a wakeup feature for each I/O to optimize the power consumption of the device. A 4-wire touchscreen controller is built into the STMPE811. The touchscreen controller is enhanced with a movement tracking algorithm to avoid excessive data, 128 x 32 bit buffer and a programmable active window feature. The other controller, the STMPE610, is a GPIO port expander able to interface a main digital ASIC via the two-line bidirectional bus (I2C). The STMPE610 offers great flexibility, as each of the six I/Os can be configured as input, output or specific functions. The device has been designed with very low quiescent current and includes a wakeup feature for each I/O, to optimize the power consumption of the device. A 4-wire touch screen controller is built into the STMPE610. The touch screen controller is enhanced with a movement tracking algorithm to avoid excessive data, 128 x 32 bit buffer and a programmable active window feature. The main difference between this controller and the STMPE811 is the number of channels available. All other features are common, the three by three 16-lead QFN package, minus forty to eighty-five temperature range, low voltage capability and SPI and I2C interface, etc.

PTM פורסם ב: