Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Product List
Silicon Carbide Rectifiers Slide 9

This slide shows more information on the G1 and G2 families of devices. The G1 family includes the STPSC606, for example, which is a 6 A, 600 V device. All G1 devices are 600 V. The range extends from 4 A to 20 A. G2 products are also listed, and have a similar part number. An example is the STPSC6H065, another 6 A device. By adding an H to indicate G2 and then a 065 to represent the 650 V. G2 products are at least 650 V. The range extends from 4 A to 20 A. STMicro also has one 1200 V device and a couple multiple diode configurations. The suffix always indicates the package.

PTM פורסם ב: