Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Product List
Box Header Line Slide 2

The SBH series box headers are available in a dual row configuration with 3-50 pins per row. Some series are offered in less positions. The box header line is available in 0.050 x 0.050”, 0.050 x 0.100”, 2.00mm, and 0.100” contact centers. They come in 3 different termination types: straight, right angle, and surface mount. The SBH box header series can either mate with female headers to create a board-to-board interconnection, or they can mate with IDC sockets to create a board-to-cable interconnection. The box headers come with polarizing key slot to help align with the mating female headers and IDC sockets. All SBH series box headers come in full gold flash plating. In addition to being RoHS compliant, all parts support operating temperatures up to 85°C.

PTM פורסם ב: