Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Product List
Hi-Temp Connectors Slide 15

The Hi-Temp headers can support operating temperatures up to 150°C, and are only available in 0.100” contact center. Sullins offers a wide range of termination styles, such as straight and right angle through-hole, as well as vertical and horizontal surface mount. The headers are also available in a wide variety of head and tail lengths to help support various application requirements. The Hi-Temp headers are also offered in full gold, selective gold, or full tin plating.

PTM פורסם ב: