Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
IDC Header Line Slide 3

Here is another new IDC header series, the SIP110 series IDC dip plugs. Available in a dual row configuration with 3-32 pins per row, this SIP110 series features the insulation displacement pins for AWG 28 flat ribbon cable connection. The series comes with 2 termination types, straight and straight with kinked tail, which provides a better grip on PCB for soldering. Plating options include full gold flash, selective gold, and full matte tin. In addition to being RoHS compliant, all parts support operating temperatures up to 105°C.

PTM פורסם ב: