Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
ESMIT-Slide2

The ESMIT-4180/C is the latest entry into Sumida’s line of surface mounted isolation transformers. It was developed to better respond to the demands of the latest embedded-circuit based products. This device offers a low-profile package, AEC-Q200 certification and a very high, 3,750Vrms isolation capability. With an operating temperature range of -40°C to 125°C, the ESMIT-4180/C can function in virtually any environment.

PTM פורסם ב: