Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
SPM-Slide5

The SPM1006 series operates from wide range input between 4 V and 28 V, and the output voltage can be set between 0.8 V and 5 V. It is rated for 8 A maximum load with efficiency up to 94% at 4 A and 92% at 8 A. This module is available in an LGA package 9 x 15 x 3 mm and the footprint and pinout are identical to the SPM1004.

PTM פורסם ב: