Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List Associated Content
Summary

In summary, Superior Sensor Technology’s ND Series of differential pressure sensors are highly integrated with an ADC (analog-to-digital converter) and DSP. Each device can support up to 7 pressure ranges that can be defined by the end user. For each pressure range, accuracy is within 0.05% of the selected range, with total error band of less than 0.15% FSS and long-term stability within 0.15% of FSS per year. The product family supports pressure ranges from 0.25 inch-water to 5 psi (62.5 pascal to 345 millibar). Designed for a wide range of industrial and air handling applications, the ND Series simplifies product designs, accelerates time to market and reduces sensor inventory costs by up to a factor of 7.

PTM פורסם ב: