Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Product List
L37-3F

L37-3F is a silicone-based thermal interface material from T-Global which has a thermal conductivity of 1.4 W/m.k and is available as very thin sheets, die cuts, or on rolls. The 0.25 mm thick product offers the engineer excellent thermal performance and allows the product to be used in a number of demanding thermal applications.

PTM פורסם ב: